STEVAL-MKI215V1, Multiple Function Sensor Development Tools LSM6DSO32TR adapter board for a standard DIL24 socket
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
84 шт., срок 7-9 недель
4 880 руб.
Добавить в корзину 1 шт.
на сумму 4 880 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
STEVAL-MKI215V1 Adapter BoardSTMicroelectronics STEVAL-MKI215V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the LSM6DS032 product family. This adapter board offers an effective solution for fast system prototyping and device evaluation directly within the user's application. The STEVAL-MKI215V1 adapter board provides the complete LSM6DS032 pin-out and comes as ready-to-use with the required decoupling capacitor on the V DD power supply line. This adapter board supports the STEVAL-MKI1093V3 motherboards with a high-performance 32-bit microcontroller functioning as a bridge between sensor and PC. The motherboard is used to download a graphical user interface or dedicated software routines for customized applications.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | System Prototyping |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Adapter Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LSM6DSO32 |
Type: | MEMS Sensor |
Base Product Number | STEVAL -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Adapter |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Bulk |
Platform | Nucleo |
REACH Status | REACH Unaffected |
Type | Protoboard |
Utilized IC / Part | LSM6DSO32 |
Для Использования с | STMicroelectronics STEVAL-MKI109V3 Motherboard |
Тип Аксессуара | Adapter Board |
Featured Device | LSM6DSO32 |
Kit Classification | Evaluation Board |
Техническая документация
Datasheet
pdf, 3350 КБ
Datasheet STEVAL-MKI215V1
pdf, 3385 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.