STIPQ3M60T-HL, Motor / Motion / Ignition Controllers & Drivers SLLIMM-nano 2nd series IPM, 3-phase inverter, 3 A, 1.6 Ohm max 600 V N-channe
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт., срок 6-8 недель
2 700 руб.
от 10 шт. —
2 200 руб.
Добавить в корзину 1 шт.
на сумму 2 700 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
SLLIMM-Nano 3-Phase IGBT Inverter BridgesSTMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 3 Output |
Operating Frequency: | 25 kHz |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 15 V |
Output Current: | 3 A |
Package / Case: | N2DIP-26L type L |
Packaging: | Tube |
Pd - Power Dissipation: | 11.7 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Series: | STIPQ3M60T-HL |
Subcategory: | PMIC-Power Management ICs |
Tradename: | SLLIMM |
Type: | 3 Phase |
Base Product Number | STIPQ3 -> |
Configuration | 3 Phase Inverter |
Current | 80mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
Package / Case | 26-PowerDIP Module (0.573"", 14.50mm) |
REACH Status | REACH Unaffected |
Series | SLLIMMв„ў -> |
Type | MOSFET |
Voltage | 600V |
Voltage - Isolation | 1500Vrms |
Вес, г | 4.6 |
Техническая документация
Datasheet STIPQ3M60T-HL
pdf, 1204 КБ
Datasheet STIPQ3M60T-HZ
pdf, 1606 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.