STM1001RWX6F, Supervisory Circuits RESET CIRCUIT

Фото 1/3 STM1001RWX6F, Supervisory Circuits RESET CIRCUIT
Изображения служат только для ознакомления,
см. техническую документацию
13511 шт., срок 7-9 недель
370 руб.
от 10 шт.310 руб.
от 25 шт.293 руб.
от 100 шт.228.20 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Альтернативные предложения5
Номенклатурный номер: 8004828812
Артикул: STM1001RWX6F
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Описание Супервизор питания SOT23-3

Технические параметры

Battery Backup Switching: No Backup
Brand: STMicroelectronics
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: No Internal Hysteresis
Manual Reset: No Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 6 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 2.66 V
Package/Case: SOT-23-3
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 210 ms
Series: STM1001
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: -300 mV
Threshold Voltage: 2.63 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.63 V
Watchdog Timers: No Watchdog
Manual Reset Active Low
Number Of Inputs Monitored 1
Output Type Open Drain
Threshold Voltage 2.63V
Type Reset
Battery Backup Switching No Backup
Brand STMicroelectronics
Chip Enable Signals No Chip Enable
Factory Pack Quantity 3000
Features No Internal Hysteresis
Height 1.02 mm
Length 3.04 mm(Max)
Manufacturer STMicroelectronics
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 6 uA
Overvoltage Threshold 2.66 V
Package / Case SOT-23-3
Packaging Reel
Pd - Power Dissipation 320 mW
Power Fail Detection No
Product Category Supervisory Circuits
Reset Delay Time 280 ms
RoHS Details
Series STM1001
Supply Voltage - Max 7 V
Supply Voltage - Min -0.3 V
Undervoltage Threshold 2.63 V
Watchdog Timers No Watchdog
Width 1.4 mm
Active logical level low
Case SOT23
Kind of integrated circuit power on reset monitor(PoR)
Kind of RESET output open drain
Mounting SMD
Operating temperature -40…85°C
Threshold on-voltage 2.63V
Type of integrated circuit Supervisor Integrated Circuit
Вес, г 0.061

Техническая документация

Datasheet
pdf, 283 КБ
Datasheet
pdf, 256 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.