STM32F031G4U7TR, ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU

STM32F031G4U7TR, ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU
Изображения служат только для ознакомления,
см. техническую документацию
2183 шт., срок 7-9 недель
900 руб.
от 10 шт.760 руб.
от 100 шт.541 руб.
от 250 шт.507.79 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8004828848
Артикул: STM32F031G4U7TR
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32F0 Arm® Cortex®-M0 32-Bit MCUs
STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 2.4 V to 3.6 V
Brand: STMicroelectronics
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 3000
I/O Voltage: 2 V to 3.6 V
Interface Type: I2C, SPI, USART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 13 Channel
Number of I/Os: 23 I/O
Package / Case: UFQFPN-28
Processor Series: STM32F0
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: STM32F031G4
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32
Watchdog Timers: Watchdog Timer
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1493 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.