Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

STM32F215VGT7, ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 1 Mbyte of Flash 120 MHz CPU, ART Accel, HW c

STM32F215VGT7, ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 1 Mbyte of Flash 120 MHz CPU, ART Accel, HW c
Изображения служат только для ознакомления,
см. техническую документацию
520 шт., срок 7-9 недель
4 340 руб.
от 10 шт.3 760 руб.
от 25 шт.3 350 руб.
от 100 шт.2 723.16 руб.
Добавить в корзину 1 шт. на сумму 4 340 руб.
Номенклатурный номер: 8004828985
Артикул: STM32F215VGT7
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 F2 Microcontrollers
STMicroelectronics STM32 F2 Microcontrollers uses ST's advanced 90nm NVM process technology with the innovative adaptive real-time memory accelerator (ART Accelerator™) and multi-layer bus matrix. These Arm® Cortex™-M3 based microcontrollers offer an unprecedented trade-off in price and performance. The series is characterized by a high degree of integration combining up to 1Mbyte of Flash memory and up to 128Kbytes of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, hardware encryption support, and external memory interface. ST's acceleration technology enables these MCUs to achieve up to 150 DMIPS/398 CoreMark at 120MHz FCPU, which is equivalent to zero wait state execution, while keeping the dynamic current consumption at the outstandingly low level of 175µA/MHz.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 540
Interface Type: CAN, I2C, SDIO, SPI, UART, USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 82 I/O
Number of Timers/Counters: 10 Timer
Package / Case: LQFP-100
Packaging: Tray
Processor Series: STM32F
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: STM32F215VG
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.68

Техническая документация

Datasheet
pdf, 2406 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.