STM32F334K8T6, ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7

Фото 1/2 STM32F334K8T6, ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7
Изображения служат только для ознакомления,
см. техническую документацию
1388 шт., срок 7-9 недель
1 730 руб.
от 10 шт.1 540 руб.
от 25 шт.1 230 руб.
от 100 шт.1 146.95 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8004829030
Артикул: STM32F334K8T6
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 32-Bit Arm® Cortex®-M MCUs
STMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.

Технические параметры

ADC Resolution: 2x6 bit/8 bit/10 bit/12 bit
Analog Supply Voltage: 2 V to 3.6 V
Brand: STMicroelectronics
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 12 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: CAN, I2C, SPI, USART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 35 I/O
Package / Case: LQFP-32
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPUs
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: STM32F3
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.77

Техническая документация

Datasheet
pdf, 1573 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.