STM32F411VEH6, ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash

STM32F411VEH6, ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash
Изображения служат только для ознакомления,
см. техническую документацию
4892 шт., срок 7-9 недель
2 590 руб.
от 10 шт.2 230 руб.
от 25 шт.1 850 руб.
от 100 шт.1 604.12 руб.
Добавить в корзину 1 шт. на сумму 2 590 руб.
Номенклатурный номер: 8004829083
Артикул: STM32F411VEH6
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 F4 Cortex™-M4 MCUs
STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1µA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

Технические параметры

Тип STM32F411VE
Монтаж SMD/SMT
ADC Resolution: 12 bit
Analog Supply Voltage: 1.7 V to 3.6 V
Brand: STMicroelectronics
Core: ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 2496
Interface Type: I2C, SPI, USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of I/Os: 81 I/O
Package / Case: UFBGA-100
Packaging: Tray
Processor Series: STM32F411xE
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPU
Program Memory Size: 512 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: STM32
Watchdog Timers: Watchdog Timer
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1948 КБ

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.