STM32F412RGT6
см. техническую документацию
Описание
ARM®-Cortex®-M4 32bit MCU + FPU. It supports up to 17 communication interfaces up to 4x I2C interfaces (SMBus/PMBus), Up to 4 USARTs (2 x 12.5Mbit/s, 2 x 6.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control), up to 5 SPI/I2Ss (up to 50Mbit/s, SPI or I2S audio protocol), out of which 2 muxed full-duplex I2S interfaces, SDIO interface (SD/MMC/eMMC), advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY, 2x CAN (2.0B Active).
• Dynamic Efficiency Line with BAM (batch acquisition mode)
• 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
• Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
• POR, PDR, PVD and BOR
• 1x12bit, 2.4 MSPS A/D converter: up to 16 channels
• General-purpose DMA: 16-stream DMA
• Up to 17 timers and up to 114 I/O ports with interrupt capability
• Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocell™
• CRC calculation unit and 96bit unique ID
• RTC: subsecond accuracy, hardware calendar
Технические параметры
IC Case / Package | LQFP |
Interfaces | CAN, I2C, I2S, SPI, USART |
Архитектура | ARM Cortex-M4 |
Количество I/O | 50I/O |
Количество Бит | 32бита |
Количество Выводов | 64вывод(-ов) |
Линейка Продукции | ARM Cortex-M4 Microcontrollers |
Максимальная Рабочая Частота | 100МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальное Напряжение Питания | 1.7В |
Размер Памяти | 1МБ |
Размер Памяти RAM | 256КБ |
Семейство Микроконтроллера | STM32 |
Серия Микроконтроллера | STM32F4 |
Скорость ЦПУ | 100МГц |
Стиль Корпуса Микроконтроллера | LQFP |
Тип Встроенного Интерфейса | CAN, I2C, I2S, SPI, USART |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.7 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Interface Type: | I2C, LIN, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 50 I/O |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Processor Series: | STM32L0 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | STM32F412RG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 3 |
I2S | 5 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/I2S/SPI/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 100 |
Maximum CPU Frequency (MHz) | 100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 425 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Single |
Number of I/Os | 50 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Program Memory Size | 1MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 256KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 5 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 4 |
USB | 1 |
Watchdog | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.