STM32MP153AAA3, Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display

STM32MP153AAA3, Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display
Изображения служат только для ознакомления,
см. техническую документацию
385 шт., срок 7-9 недель
4 860 руб.
от 10 шт.4 250 руб.
от 25 шт.3 360 руб.
от 250 шт.3 031.83 руб.
Добавить в корзину 1 шт. на сумму 4 860 руб.
Номенклатурный номер: 8004829688
Артикул: STM32MP153AAA3
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
STM32MP1 Microprocessor Series
STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 core architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core uses the STM32 MCU ecosystem.

Технические параметры

Brand: STMicroelectronics
Core: ARM Cortex A7, ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 708 kB
Data ROM Size: 128 kB
Factory Pack Quantity: Factory Pack Quantity: 420
I/O Voltage: 1.71 V to 3.6 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, SAI, SPI, UART, USB
L1 Cache Data Memory: 32 kB, 32 kB
L1 Cache Instruction Memory: 32 kB, 32 kB
L2 Cache Instruction / Data Memory: 256 kB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 650 MHz
Maximum Operating Temperature: +125 C
Memory Type: DDR3, DDR3L, LPDDR2, LPDDR3
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of I/Os: 176 I/O
Number of Timers/Counters: 29 Timer
Operating Supply Voltage: 1.2 V
Package/Case: LFBGA-448
Packaging: Tray
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: STM32MP1
Subcategory: Microprocessors-MPU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Вес, г 0.89

Техническая документация

Datasheet
pdf, 3126 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.