STM32WB55RGV6, RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 1 Mbyte of

Фото 1/2 STM32WB55RGV6, RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 1 Mbyte of
Изображения служат только для ознакомления,
см. техническую документацию
8851 шт., срок 7-9 недель
2 330 руб.
от 10 шт.2 000 руб.
от 25 шт.1 640 руб.
от 100 шт.1 420.66 руб.
Добавить в корзину 1 шт. на сумму 2 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8004829711
Артикул: STM32WB55RGV6
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Wireless Connectivity Solutions
STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M0+, ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1560
Interface Type: I2C, LPUART, QSPI, SAI, SPI, USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 64 MHz, 32 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 19 Channel
Number of I/Os: 49 I/O
Package / Case: VFQFPN-68
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: STM32WB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Tradename: STM32
ADC Resolution 12 bit
Brand STMicroelectronics
Core ARM Cortex M4, ARM Cortex M0+
Data Bus Width 32 bit
Data RAM Size 256 kB
Data RAM Type SRAM
Factory Pack Quantity 1560
Interface Type I2C, LPUART, QSPI, SAI, SPI, USART, USB
Manufacturer STMicroelectronics
Maximum Clock Frequency 64 MHz, 32 MHz
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of ADC Channels 19 Channel
Number Of I/Os 49 IO
Number Of Timers 5 Timer
Operating Frequency 2.4 GHz
Operating Supply Voltage 1.71 V to 3.6 V
Package / Case VFQFPN-68
Packaging Tray
Product Category RF System on a Chip-SoC
Product Type RF System on a Chip-SoC
Program Memory Size 1 MB
Program Memory Type Flash
Series STM32WB55RG
Subcategory Wireless и RF Integrated Circuits
Вес, г 11.9

Техническая документация

Datasheet
pdf, 197 КБ
Datasheet
pdf, 2489 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.