STM6510RCACDG6F, Supervisory Circuits Dual Push-Button Smart Reset Adjust
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1133 шт., срок 7-9 недель
460 руб.
от 10 шт. —
390 руб.
от 25 шт. —
360 руб.
от 100 шт. —
286.26 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
STM65 Smart Reset™ ICsSTMicroelectronics STM65 Smart Reset™ ICs offer a safe, convenient and intuitive means of resetting "frozen" gadgets, such as mobile phones, media players, and other portable consumer devices. Traditionally, when electronic devices freeze or lock up, users would either try to remove the battery, which is not always convenient, or find an appropriate tool to press the dedicated reset button placed in a hole that is often difficult to access.
Технические параметры
Accuracy: | 2% |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 2 Input |
Operating Supply Voltage: | 1 V to 5.5 V |
Output Type: | Active Low, Open Drain |
Package / Case: | TDFN-8 |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Programmable |
Series: | STM6510 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | -300 mV |
Threshold Voltage: | 2.625 V |
Tradename: | Reset |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (uA) | 2.4 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Monitored Voltage (V) | 1.575 to 4.625 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | DFN |
Supplier Package | TDFN |
Supplier Temperature Grade | Industrial |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 2.625 |
Watchdog Timer | No |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.