STM6519APARUB6F, Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA

STM6519APARUB6F, Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
350 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8004829732
Артикул: STM6519APARUB6F
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Standard Products STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Battery Backup Switching: No Backup
Brand: STMicroelectronics
Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 400 nA
Output Type: Active Low, Open Drain
Package/Case: UDFN-6L
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Threshold Voltage: 5.5 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Battery Backup Switching No Backup
Brand STMicroelectronics
Factory Pack Quantity 3000
Manual Reset Manual Reset
Manufacturer STMicroelectronics
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Inputs Monitored 1 Input
Operating Supply Current 0.4 uA
Output Type Active Low, Open Drain
Package / Case UDFN-6L
Packaging Reel
Product Category Supervisory Circuits
Reset Delay Time 7.5 s
RoHS Details
Series STM6519
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
Type Voltage Supervisory
Watchdog Timers No Watchdog

Техническая документация

Datasheet
pdf, 425 КБ
Datasheet STM6519AHARUB6F
pdf, 543 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.