STM6710FWB7F, Supervisory Circuits Low-volt, high-accuracy, triple/quad volt microprocessor supervisory circuit in

1574 шт., срок 7-9 недель
550 руб.
от 10 шт.470 руб.
от 25 шт.428 руб.
от 100 шт.352.57 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8004829745
Артикул: STM6710FWB7F
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Standard Products STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: STMicroelectronics
Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 4 Input
Output Type: Active Low, Open Drain
Packaging: Reel, Cut Tape
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Threshold Voltage: 1.8 V, 2.5 V, 3.3 V, Adjustable
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Вес, г 0.02

Техническая документация

Datasheet
pdf, 304 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.