STM8S105C4T6TR, 8-bit Microcontrollers - MCU Access Line 16MHz MCU 16kB Flash

Фото 1/2 STM8S105C4T6TR, 8-bit Microcontrollers - MCU Access Line 16MHz MCU 16kB Flash
Изображения служат только для ознакомления,
см. техническую документацию
850 шт., срок 7-9 недель
870 руб.
от 10 шт.740 руб.
от 100 шт.526 руб.
от 250 шт.492.63 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8004829968
Артикул: STM8S105C4T6TR
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8S-Discovery Board

The STMicroelectronics STM8S-Discovery Board is the easiest and most cost-effective way to discover the STM8S, to build and debug the application, and to program and use the device. The STM8S-Discovery is a quick-start evaluation board based on the STM8S105C6T6 microcontroller (MCU). The STMicroelectronics STM8S-Discovery Board includes the ST-LINK embedded debugger and one touch-sensing button that help you discover the features of the STM8S MCU. You can plug this STMicroelectronics evaluation board into a PC through a standard USB cable and run the proposed example. Once the debugger is open, you will see the real-time execution of the code. Numerous applications are available to learn, reuse, and modify codes for a fast time to proof-of-concept or demonstration. It will satisfy hobbyists, developers, students, and support teams. Based on examples, you will find STMicroelectronics STM8S-Discovery Kit indispensable.

Технические параметры

ADC Resolution: 10 bit
Brand: STMicroelectronics
Core: STM8
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Factory Pack Quantity: Factory Pack Quantity: 2400
Interface Type: I2C, SPI, UART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 38 I/O
Number of Timers/Counters: 9 Timer
Package / Case: LQFP-48
Processor Series: STM8S10x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: STM8S105C4
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.95 V
Вес, г 0.18

Техническая документация

Datasheet
pdf, 1720 КБ
Datasheet
pdf, 2762 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.