STPMIC1APQR, Power Management Specialized - PMIC 14 Output Rails PMIC 4 Adjustable Constant ON Time (COT) Buck SMPS converters BO

STPMIC1APQR, Power Management Specialized - PMIC 14 Output Rails PMIC 4 Adjustable Constant ON Time (COT) Buck SMPS converters BO
Изображения служат только для ознакомления,
см. техническую документацию
4513 шт., срок 6-8 недель
1 670 руб.
от 10 шт.1 480 руб.
от 25 шт.1 350 руб.
от 100 шт.1 091.92 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004830279
Артикул: STPMIC1APQR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
STPMIC1 Power Management IC

STMicroelectronics STPMIC1 Power Management IC is a fully integrated PMIC designed for products based on high integrated application processor designs requiring low power and high efficiency. The STPMIC1 PMIC integrates advanced low-power features controlled by a host processor via I 2 C and IO interface. This PMCI integrates four synchronous step-down converters, which are optimized for high efficiency. To improve transient response, the converters use an adaptive Constant On-Time (COT) Controller with a nominal switching frequency of 2MHz. The device also incorporates Low Dropout (LDO) Regulators to supply power to the application processor as well as to the external system peripherals such as DDR memory, flash memory, and other system devices.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Current: 1.2 mA
Input Voltage Range: 2.8 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.8 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +105 C
Maximum Output Voltage: 3.9 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 350 mA, 100 mA, 50 mA
Output Voltage Range: 900 mV to 3.9 V
Package / Case: WFQFN-44L
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: STPMIC1
Subcategory: PMIC-Power Management ICs
Type: Digital Power Management
Вес, г 0.07

Техническая документация

Datasheet
pdf, 5625 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.