STPS15L30CDJFTR, Schottky Diodes & Rectifiers Low drop power Schottky rectifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2809 шт., срок 7-9 недель
300 руб.
от 10 шт. —
240 руб.
от 100 шт. —
180 руб.
от 500 шт. —
146.28 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Power Schottky RectifiersSTMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. They range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche specified for improved ruggedness. They feature a broad range of package offerings, with through-hole and surface mount industry standard outlines as well as the new PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 15 A |
Ifsm - Forward Surge Current: | 75 A |
Ir - Reverse Current: | 1 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerFLAT |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | STPS15L30CDJF |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 570 mV |
Vr - Reverse Voltage: | 30 V |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Automotive | No |
Configuration | Dual Common Cathode |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Forward Current (A) | 15 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Peak Forward Voltage (V) | 0.57 |
Peak Non-Repetitive Surge Current (A) | 75 |
Peak Reverse Current (uA) | 1000 |
Peak Reverse Repetitive Voltage (V) | 30 |
Pin Count | 8 |
PPAP | No |
Supplier Package | Power Flat |
Type | Schottky Diode |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.