STPS1H100MF, Schottky Diodes & Rectifiers 1A 100V HI VLTG PWR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9481 шт., срок 7-9 недель
150 руб.
от 10 шт. —
110 руб.
от 100 шт. —
57 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Power Schottky RectifiersSTMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. They range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche specified for improved ruggedness. They feature a broad range of package offerings, with through-hole and surface mount industry standard outlines as well as the new PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 12000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 4 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-222AA-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | STPS1H100MF |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 860 mV |
Vrrm - Repetitive Reverse Voltage: | 100 V |
Configuration | Single |
Forward Current | 1000(mA) |
Forward Voltage | 0.86(V) |
Maximum Forward Current | 1000(mA) |
Mounting | Surface Mount |
Operating Temp Range | -65C to 175C |
Operating Temperature Classification | Military |
Package Type | STmite Flat |
Packaging | Tape and Reel |
Peak Forward Voltage | 0.86(V) |
Peak Non-Repetitive Surge Current | 50(A) |
Peak Rep Rev Volt | 100(V) |
Peak Reverse Current | 4(uA) |
Pin Count | 1+Tab |
Product Depth (mm) | 1.9(mm) |
Product Height (mm) | 0.85(mm) |
Product Length (mm) | 2.95(mm) |
Rad Hardened | No |
Rectifier Type | Schottky Diode |
Rev Curr | 4(uA) |
Average Forward Current | 1А |
Forward Surge Current | 50А |
Forward Voltage Max | 770мВ |
Repetitive Peak Reverse Voltage | 100В |
Количество Выводов | 2вывод(-ов) |
Максимальная Рабочая Температура | 175°C |
Стиль Корпуса Диода | DO-222AA |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Brand | STMicroelectronics |
Factory Pack Quantity | 12000 |
Height | 0.85 mm |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 50 A |
Ir - Reverse Current | 4 uA |
Length | 2.95 mm |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | +175 C |
Package / Case | DO-222AA-2 |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | STPS1H100MF |
Technology | Si |
Type | Schottky Diode |
Vf - Forward Voltage | 0.86 V at 2 A |
Vrrm - Repetitive Reverse Voltage | 100 V |
Width | 1.9 mm |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.