STPS340UY, Schottky Diodes & Rectifiers Auto pwr Schottky 3A 40V VRRM 0.57VF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2245 шт., срок 6-8 недель
130 руб.
от 10 шт. —
99 руб.
от 100 шт. —
56 руб.
от 500 шт. —
48.92 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Power Schottky DiodesSTMicroelectronics Automotive Power Schottky Diodes combine low voltage-drop characteristics with negligible or zero recovery. They range from 30 to 170V and from 1 to 80A, so covering all application needs from OR-ing and 48V converters, to battery chargers and welding equipment. These devices feature a broad package offering, with through-hole and surface mount industry standard outlines, as well as the PowerFLAT™ package. This selection of power Schottky diodes are designed to meet the strict requirements of the automotive industry and are AEC-Q101 qualified.
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 3 A |
Ifsm - Forward Surge Current: | 75 A |
Ir - Reverse Current: | 10 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB(DO-214AA) |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Qualification: | AEC-Q101 |
Series: | STPS340-Y |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 840 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Maximum Continuous Forward Current - (A) | 3 |
Military | No |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 0.84@6A |
Peak Non-Repetitive Surge Current - (A) | 75 |
Peak Reverse Current - (uA) | 20 |
Peak Reverse Repetitive Voltage - (V) | 40 |
Pin Count | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары