STPS3L60U, Schottky Diodes & Rectifiers 3.0 Amp 60 Volt
![Фото 1/9 STPS3L60U, Schottky Diodes & Rectifiers 3.0 Amp 60 Volt](https://static.chipdip.ru/lib/515/DOC006515092.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/786/DOC043786924.jpg)
![](https://static.chipdip.ru/lib/161/DOC004161384.jpg)
![](https://static.chipdip.ru/lib/272/DOC034272444.jpg)
![](https://static.chipdip.ru/lib/261/DOC005261617.jpg)
![](https://static.chipdip.ru/lib/452/DOC004452358.jpg)
![](https://static.chipdip.ru/lib/926/DOC012926886.jpg)
![](https://static.chipdip.ru/lib/272/DOC034272447.jpg)
![](https://static.chipdip.ru/lib/132/DOC041132249.jpg)
37519 шт., срок 6-8 недель
140 руб.
от 10 шт. —
110 руб.
от 100 шт. —
65 руб.
от 500 шт. —
56.46 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения3
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Описание Диод: выпрямительный Шоттки, SMD, 60В, 3А, SMB, бобина, лента Характеристики Категория | Диод |
Тип | выпрямительный |
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 3 A |
Ifsm - Forward Surge Current: | 100 A |
Ir - Reverse Current: | 150 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB(DO-214AA) |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Qualification: | AEC-Q101 |
Series: | STPS3L60 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | Axial |
Type: | Schottky Rectifier |
Vf - Forward Voltage: | 620 mV |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Brand | STMicroelectronics |
Configuration | Single |
Factory Pack Quantity | 2500 |
If - Forward Current | 3 A |
Ifsm - Forward Surge Current | 100 A |
Ir - Reverse Current | 150 uA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | +150 C |
Package / Case | SMB |
Packaging | Cut Tape or Reel |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Qualification | AEC-Q101 |
Series | STPS3L60 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | Axial |
Type | Schottky Rectifier |
Vf - Forward Voltage | 0.62 V |
Vrrm - Repetitive Reverse Voltage | 60 V |
Height | 2.45 mm(Max) |
Length | 4.6 mm(Max) |
RoHS | Details |
Width | 3.95 mm(Max) |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 3 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.79@6A |
Peak Non-Repetitive Surge Current (A) | 100 |
Peak Reverse Current (uA) | 150 |
Peak Reverse Repetitive Voltage (V) | 60 |
Pin Count | 2 |
PPAP | Unknown |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Supplier Temperature Grade | Industrial |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 3A |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AA(SMB) |
Peak Non-Repetitive Forward Surge Current | 100A |
Peak Reverse Repetitive Voltage | 60V |
Rectifier Type | Schottky Rectifier |
Case | SMB |
Kind of package | reel, tape |
Load current | 3A |
Max. forward impulse current | 100A |
Max. forward voltage | 0.51V |
Max. load current | 10A |
Max. off-state voltage | 60V |
Semiconductor structure | single diode |
Type of diode | Schottky rectifying |
Вес, г | 0.26 |
Техническая документация
Datasheet
pdf, 282 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 269 КБ
Datasheet
pdf, 289 КБ
Datasheet STPS3L60QRL
pdf, 132 КБ
Datasheet STPS3L60U
pdf, 141 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары