STSPIN240, Motor / Motion / Ignition Controllers & Drivers Low volt dual brush DC motor driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54078 шт., срок 6-8 недель
530 руб.
от 10 шт. —
470 руб.
от 25 шт. —
436 руб.
от 100 шт. —
384.63 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения1
Посмотреть аналоги8
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Low-Voltage STSPIN Motor DriversSTMicroelectronics STSPIN Motor Drivers are a selection of ICs used for applications in a wide range of power ratings, motor types, and varied system partitioning. STSPIN motor drivers can be used to embed all functions to drive motors efficiently with the highest accuracy. These functions include an advanced motion profile generator to relieve the host microcontroller, and a comprehensive set of protection and diagnostic features.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 960 uA |
Operating Supply Voltage: | 1.8 V to 10 V |
Output Current: | 1.3 A |
Package / Case: | QFN-EP-16 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | STSPIN240 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Applications | DC Motors, General Purpose |
Current - Output / Channel | 1.3A |
Current - Peak Output | - |
Fault Protection | Current Limiting, Over Temperature, Short Circuit |
Features | - |
Interface | PWM |
Load Type | Inductive |
Manufacturer | STMicroelectronics |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output Configuration | Half Bridge(4) |
Package / Case | 16-VFQFN Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Rds On (Typ) | 400 mOhm LS+HS |
Series | STSPIN2 |
Supplier Device Package | 16-VFQFPN(3x3) |
Technology | Power MOSFET |
Voltage - Load | 1.8V ~ 10V |
Voltage - Supply | 0V ~ 5V |
Configuration | H Bridge |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +150 °C |
Maximum Supply Voltage | 10 V |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Motor Type | Brushed DC |
Package Type | QFN |
Pin Count | 16 |
Product Width | 3.15mm |
Width | 3.15mm |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.