TDA7498ETR, 1 Power-SSO-36 AudIo Power OpAmps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
727 шт., срок 7 недель
1 280 руб.
от 10 шт. —
1 010 руб.
от 30 шт. —
888 руб.
от 100 шт. —
716.20 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Альтернативные предложения1
Описание
TDA7498E Dual BTL Class-D Audio Amplifier
STMicroelectronics TDA7498E Dual BTL Class-D Audio Amplifier features a single power supply designed for home systems and active speaker applications. Features of the TDA7498E Dual BTL Class-D Audio Amplifier include wide-range single-supply operation, high efficiency, parallel BTL function using the MODE pin, four selectable, fixed gain settings, differential inputs that minimize common-mode noise, standby and mute features, smart protection, and thermal overload protection. The STMicroelectronics TDA7498E Dual BTL Class-D Audio Amplifier comes in a 36-pin PowerSSO package with exposed pad up (EPU) to facilitate mounting a separate heatsink.
STMicroelectronics TDA7498E Dual BTL Class-D Audio Amplifier features a single power supply designed for home systems and active speaker applications. Features of the TDA7498E Dual BTL Class-D Audio Amplifier include wide-range single-supply operation, high efficiency, parallel BTL function using the MODE pin, four selectable, fixed gain settings, differential inputs that minimize common-mode noise, standby and mute features, smart protection, and thermal overload protection. The STMicroelectronics TDA7498E Dual BTL Class-D Audio Amplifier comes in a 36-pin PowerSSO package with exposed pad up (EPU) to facilitate mounting a separate heatsink.
Технические параметры
Выходная Мощность | 220Вт |
Диапазон Напряжения Питания | 14В до 39В |
Импеданс Нагрузки | 3Ом |
Класс Усилителя | D |
Количество Выводов | 36вывод(-ов) |
Максимальная Рабочая Температура | 70°C |
Минимальная Рабочая Температура | 0°C |
Стиль Корпуса Усилителя | PowerSSO |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Audio - Load Impedance: | 4 Ohms |
Brand: | STMicroelectronics |
Class: | Class-D |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 60 mA |
Operating Supply Voltage: | 14 V to 36 V |
Output Power: | 220 W, 160 W |
Package / Case: | PowerSSO-36 |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Series: | TDA7498E |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 14 V |
THD plus Noise: | 0.05% |
Type: | 1-Channel Mono or 2-Channel Stereo |
Вес, г | 0.7 |
Техническая документация
Datasheet
pdf, 1205 КБ
Datasheet TDA7498ETR
pdf, 1231 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.