TL072BIDT, Operational Amplifiers - Op Amps JFET inputs, low input bias current

Фото 1/3 TL072BIDT, Operational Amplifiers - Op Amps JFET inputs, low input bias current
Изображения служат только для ознакомления,
см. техническую документацию
53264 шт., срок 7-9 недель
450 руб.
от 10 шт.370 руб.
от 25 шт.346 руб.
от 100 шт.283.56 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Альтернативные предложения2
Посмотреть аналоги20
Номенклатурный номер: 8004831259
Артикул: TL072BIDT
Бренд: STMicroelectronics

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Описание Операционный усилитель высокого класса SO8-150-1.27 Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Amplifier Type: Low Noise Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 4 MHz
Ib - Input Bias Current: 200 pA
Manufacturer: STMicroelectronics
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +105 C
Minimum Dual Supply Voltage: +/-3 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA
Output Current per Channel: 40 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 680 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: TL072B
Shutdown: No Shutdown
SR - Slew Rate: 16 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: +/-18 V
Supply Voltage - Min: +/-3 V
Technology: BiFET
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 3 mV
Amplifier Type Low Noise Amplifier
Brand STMicroelectronics
CMRR - Common Mode Rejection Ratio 80 dB
Dual Supply Voltage +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density 15 nV/sqrt Hz
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 4 MHz
Height 1.65 mm(Max)
Ib - Input Bias Current 200 pA
Length 5 mm(Max)
Manufacturer STMicroelectronics
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +105 C
Minimum Dual Supply Voltage +/-3 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 2.5 mA
Package / Case SO-8
Packaging Reel
Pd - Power Dissipation 680 mW
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 80 dB
RoHS Details
Series TL072B
Shutdown No Shutdown
SR - Slew Rate 16 V/us
Supply Type Dual
Technology BiFET
Unit Weight 0.01787 oz
Voltage Gain dB 106.02 dB
Vos - Input Offset Voltage 3 mV
Width 4 mm(Max)
Input Offset Current 100pA
Input Voltage Range 6 → 36 V, ±18 V
Maximum Input Voltage 36 V, ±18 V
Minimum Input Voltage 6 V
Mounting Type Surface Mount
Number of Channels per Chip 2
Offset Voltage 13mV
Package Type SO
Pin Count 8
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±18V
Typical Gain Bandwidth Product 4MHz
Typical Single Supply Voltage 6 → 36 V
Typical Slew Rate 16V/µs
Typical Voltage Gain 86 dB
Вес, г 0.51

Техническая документация

Datasheet
pdf, 376 КБ
TL072, TL072A, TL072B
pdf, 503 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.