TN2015H-6I, SCRs 20 A 600 V High Temperature SCR in TO-220I

TN2015H-6I, SCRs 20 A 600 V High Temperature SCR in TO-220I
Изображения служат только для ознакомления,
см. техническую документацию
1236 шт., срок 6-8 недель
320 руб.
от 10 шт.240 руб.
от 100 шт.184 руб.
от 500 шт.149.67 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения3
Номенклатурный номер: 8004831350
Артикул: TN2015H-6I
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Thyristors\SCRs
Standard Products STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Packaging: Tube
Product Category: SCRs
Product Type: SCRs
Subcategory: Thyristors
Gate Trigger Voltage (Vgt) 1.3V
Gate Trigger Current(Igt) 15mA
Holding Current (Ih) 50mA
Operating Temperature -40℃~+150℃@(Tj)
Peak Forward On?State Voltage (Vtm) 1.6V
Peak non-repetitive surge current (Itsm@f) -
Peak Repetitive Off?State Voltage (Vdrm) 600V
RMS On-State Current(It (rms)) 20A
SCR Type 1个单向可控硅
Case TO220ABIns
Features of semiconductor devices high temperature
Gate current 15mA
Kind of package tube
Load current 13A
Manufacturer STMicroelectronics
Max. forward impulse current 180A
Max. load current 20A
Max. off-state voltage 0.6kV
Mounting THT
Type of thyristor thyristor
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.