TN3050H-12GY-TR, SCRs 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor

Фото 1/2 TN3050H-12GY-TR, SCRs 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor
Изображения служат только для ознакомления,
см. техническую документацию
1744 шт., срок 6-8 недель
1 000 руб.
от 10 шт.830 руб.
от 25 шт.796 руб.
от 100 шт.662.15 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8004831360
Артикул: TN3050H-12GY-TR
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Thyristors\SCRs
Защита цепи высокого напряжения NEC 600 В

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 50 mA
Gate Trigger Voltage - Vgt: 1.3 V
Holding Current Ih Max: 100 mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 300 A, 330 A
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State RMS Current - It RMS: 30 A
Operating Temperature Range: -40 C to+150 C
Package/Case: D2PAK-2
Product Category: SCRs
Product Type: SCRs
Qualification: AEC-Q101
Rated Repetitive Off-State Voltage VDRM: 1.2 kV
Series: TN3050H-12GY-TR
Subcategory: Thyristors
Automotive Yes
Average Gate Power Dissipation (W) 1
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum Gate Peak Inverse Voltage (V) 5
Maximum Gate Trigger Current (mA) 50
Maximum Gate Trigger Voltage (V) 1.3
Maximum Holding Current (mA) 100
Maximum Operating Temperature (°C) 150
Maximum Rate of Rise of Off-State Voltage (V/us) 1000(Min)
Maximum Rate of Rise of On-State Current (A/us) 200
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak On-State Voltage (V) 1.65 60A
Phase Control No
Pin Count 3
PPAP Unknown
Rated Average On-State Current (A) 19
Repetitive Peak Forward Blocking Voltage (V) 1200
Repetitive Peak Off-State Current (mA) 0.005
Repetitive Peak Reverse Voltage (V) 1200
RMS On-State Current (A) 30
Standard Package Name TO-263
Supplier Package D2PAK
Supplier Temperature Grade Automotive
Surge Current Rating (A) 330
Tab Tab
Вес, г 2.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.