TS507IYLT, Precision Amplifiers 2.7 to 5.5V 1.9MHz 100pF 131dB 5kV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4637 шт., срок 6-8 недель
560 руб.
от 10 шт. —
510 руб.
от 25 шт. —
464 руб.
от 100 шт. —
383.33 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Альтернативные предложения1
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Precision Op AmpsSTMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.
Технические параметры
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 94 dB |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 1.9 MHz |
Ib - Input Bias Current: | 110 nA |
Input Voltage Range - Max: | 0 V to 5.5 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.15 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 128 mA |
Package / Case: | SOT-23-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 91 dB |
Qualification: | AEC-Q100 |
Series: | TS507 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 25 uV |
Automotive | Yes |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.07@5V |
Maximum Input Offset Current (uA) | 0.025@5V |
Maximum Input Offset Voltage (mV) | 0.45@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 1.15@5V |
Minimum CMRR (dB) | 94 |
Minimum CMRR Range (dB) | 90 to 95 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 91 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | Unknown |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Automotive |
Type | Precision Amplifier |
Typical Gain Bandwidth Product (MHz) | 1.9 |
Typical Input Noise Voltage Density (nV/rtHz) | 12@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.2@5V |
Typical Slew Rate (V/us) | 0.6@5V |
Typical Voltage Gain (dB) | 131 |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары