TSV522AIQ2T, Operational Amplifiers - Op Amps High Merit Factor OP 1.15MHz 45 uA 100pF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2260 шт., срок 6-8 недель
460 руб.
от 10 шт. —
390 руб.
от 25 шт. —
359 руб.
от 100 шт. —
251.61 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Low-Power High Accuracy Operational AmplifiersSTMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.
Технические параметры
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 76 dB |
en - Input Voltage Noise Density: | 61 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 1.15 MHz |
Ib - Input Bias Current: | 10 pA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 55 mA |
Package / Case: | DFN-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TSV522A |
Shutdown: | No Shutdown |
SR - Slew Rate: | 890 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Voltage Gain dB: | 109 dB |
Vos - Input Offset Voltage: | 800 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.00001 5V |
Maximum Input Offset Current (uA) | 0.00001 5V |
Maximum Input Offset Voltage (mV) | 0.6 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.12 5V |
Minimum CMRR (dB) | 54 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 1.15 |
Typical Input Noise Voltage Density (nV/rtHz) | 57 5V |
Typical Output Current (mA) | 55 5V |
Typical Single Supply Voltage (V) | 5|3 |
Typical Slew Rate (V/us) | 0.89 5V |
Typical Voltage Gain (dB) | 109 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары