TXN612RG, SCRs 12 Amp 600 Volt

1120 шт., срок 6-8 недель
400 руб.
от 10 шт.310 руб.
от 100 шт.231 руб.
от 500 шт.190.65 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8004831853
Артикул: TXN612RG
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Thyristors\SCRs
High Voltage NEC 600V+ Circuit Protection

Технические параметры

Brand: STMicroelectronics
Current Rating: 8 A
Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 15 mA
Gate Trigger Voltage - Vgt: 1.5 V
Holding Current Ih Max: 30 mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 125 A
Off-State Leakage Current @ VDRM IDRM: 10 uA
Package/Case: TO-220
Packaging: Tube
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 800 V
Subcategory: Thyristors
Type: SCRs
Vf - Forward Voltage: 1.6 V
Base Product Number TXN612 ->
Current - Gate Trigger (Igt) (Max) 15mA
Current - Hold (Ih) (Max) 30mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 125A
Current - Off State (Max) 10ВµA
Current - On State (It (AV)) (Max) 8A
Current - On State (It (RMS)) (Max) 12A
ECCN EAR99
HTSUS 8541.30.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case TO-220-3
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
SCR Type Standard Recovery
Supplier Device Package TO-220AB
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Voltage - Off State 600V
Voltage - On State (Vtm) (Max) 1.6V
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.