VIPER012BHSTR, AC/DC Converters Energy saving off-line high volt converter

VIPER012BHSTR, AC/DC Converters Energy saving off-line high volt converter
Изображения служат только для ознакомления,
см. техническую документацию
2482 шт., срок 7-9 недель
330 руб.
от 10 шт.300 руб.
от 25 шт.277 руб.
от 100 шт.215.78 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004831922
Артикул: VIPER012BHSTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
SLLIMM Nano Modules for FOC Motor Control
STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC), or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers the entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 30 VAC
Input / Supply Voltage - Min: 4.5 VAC
Isolation: Isolated/Non-Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Current: 240 mA
Package / Case: SSOP-10
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Series: VIPER01B
Subcategory: PMIC-Power Management ICs
Switching Frequency: 120 kHz
Topology: Buck, Buck-Boost, Flyback
Tradename: VIPerPlus
Type: Energy Saving Off-Line High Voltage Converter
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1293 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.