VIPER013BLSTR, AC/DC Converters Energy saving off-line high volt converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2558 шт., срок 7-9 недель
260 руб.
от 10 шт. —
230 руб.
от 25 шт. —
215 руб.
от 100 шт. —
174.46 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Semiconductors\Power Management ICs\AC/DC Converters
SLLIMM Nano Modules for FOC Motor ControlSTMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC), or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers the entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.
Технические параметры
Brand: | STMicroelectronics |
Duty Cycle - Max: | 80% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input / Supply Voltage - Max: | 30 V |
Input / Supply Voltage - Min: | 4.5 V |
Isolation: | Isolated/Non-Isolated |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 850 uA |
Output Power: | 7 W |
Output Voltage: | 5 V |
Package / Case: | SSOP-10 |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Product: | Off-Line Converters |
Series: | VIPER01B |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 60 kHz |
Topology: | Buck, Buck-Boost, Flyback |
Tradename: | VIPerPlus |
Type: | High Voltage |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Current (mA) | 1.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Voltage (V) | 30 |
Maximum Under Voltage Lock Out (V) | 4.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Supply Voltage (V) | 4.5 |
Minimum Under Voltage Lock Out (V) | 3.75 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Soft Start Option | Yes |
Supplier Package | SSOP |
Switching Frequency (kHz) | 66 |
Topology | Flyback |
Typical Under Voltage Lock Out (V) | 4 |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.