VIPER013HS, AC/DC Converters VIPerPlus family: Low volt energy saving fixed frequency high volt converter

VIPER013HS, AC/DC Converters VIPerPlus family: Low volt energy saving fixed frequency high volt converter
Изображения служат только для ознакомления,
см. техническую документацию
727 шт., срок 7-9 недель
340 руб.
от 10 шт.290 руб.
от 25 шт.269 руб.
от 100 шт.209.84 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004831928
Артикул: VIPER013HS
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
SLLIMM Nano Modules for FOC Motor Control
STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC), or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers the entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 2000
Input / Supply Voltage - Max: 30 V
Input / Supply Voltage - Min: 4.5 V
Isolation: Isolated/Non-Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Current: 360 mA
Package / Case: SSOP-10
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Series: VIPER01
Subcategory: PMIC-Power Management ICs
Switching Frequency: 120 kHz
Topology: Buck, Buck-Boost, Flyback
Tradename: VIPerPlus
Type: Off Line Converter
Вес, г 0.081

Техническая документация

Datasheet
pdf, 692 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.