VIPER25LDTR, AC/DC Converters Off-Line Volt Conv 800V 50mW Standby

VIPER25LDTR, AC/DC Converters Off-Line Volt Conv 800V  50mW Standby
Изображения служат только для ознакомления,
см. техническую документацию
2470 шт., срок 7-9 недель
410 руб.
от 10 шт.340 руб.
от 25 шт.321 руб.
от 100 шт.249.80 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004831967
Артикул: VIPER25LDTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
VIPerPlus High Voltage Converters
STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 23.5 V
Input / Supply Voltage - Min: 8.5 V
Isolation: Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.5 mA
Output Current: 1.5 A
Output Power: 20 W
Package / Case: SOIC-Narrow-16
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: VIPER25
Subcategory: PMIC-Power Management ICs
Switching Frequency: 136 kHz
Topology: Flyback
Tradename: VIPerPlus
Type: Off Line Converter
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1724 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.