VIPER267KDTR, AC/DC Converters 1050 V High volt converter

VIPER267KDTR, AC/DC Converters 1050 V High volt converter
Изображения служат только для ознакомления,
см. техническую документацию
4121 шт., срок 7-9 недель
700 руб.
от 10 шт.590 руб.
от 25 шт.544 руб.
от 100 шт.448.29 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8004831969
Артикул: VIPER267KDTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
VIPer26K High-Voltage Converter
STMicroelectronics VIPer26K High-Voltage Converter is a high-voltage converter that smartly integrates a 1050V avalanche-rugged power section with a PWM current mode control. The 1050V-BV power MOSFET allows the user to extend the input voltage range and reduce the size of the DRAIN snubber circuit. The VIPer26K meets the most stringent energy-saving standards as it has very low consumption and operates in burst mode under a light load. The integrated HV startup, sense-FET, error amplifier, and oscillator with jitter allow a complete application to be designed with the minimum number of components. The VIPer26K supports the most common SMPS topologies, such as isolated flyback with an optocoupler, primary-side regulation, non-isolated flyback with resistive feedback, buck, and buck-boost.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 23.5 V
Input / Supply Voltage - Min: 11.5 V
Isolation: Non-Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Output Current: 700 mA
Output Power: 16 W
Output Voltage: 1.05 kV
Package/Case: SOIC-16
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: VIPER26K
Subcategory: PMIC-Power Management ICs
Switching Frequency: 60 kHz
Topology: Buck, Buck-Boost, Flyback
Tradename: VIPerPlus
Type: High Voltage
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1011 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.