VIPER318LDTR, AC/DC Converters Energy Saving Off-line High volt Converter

VIPER318LDTR, AC/DC Converters Energy Saving Off-line High volt Converter
Изображения служат только для ознакомления,
см. техническую документацию
2465 шт., срок 6-8 недель
470 руб.
от 10 шт.400 руб.
от 25 шт.367 руб.
от 100 шт.291.14 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8004831978
Артикул: VIPER318LDTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
VIPer31 High Voltage Converter
STMicroelectronics VIPer31 High Voltage Converter integrates an 800V avalanche rugged power MOSFET with PWM current-mode control, in a compact SO-16 package. The 800V breakdown allows an extended input voltage range and reduces the size of the DRAIN snubber circuit. The VIPer31 offers very low power consumption and operates in pulse frequency modulation at light load, enabling it to meet the most stringent energy-saving standards. Overvoltage and Undervoltage protections with separate and settable intervention thresholds are available at OVP and UVP pins respectively. UVP can also be used as a disabling input for the entire SMPS, with ultra-low residual input power consumption. Integrated HV startup, sense FET, error amplifier, and an oscillator with frequency jitter allow a complete application to be designed with a minimum component count.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: STMicroelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: SOIC-16
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: VIPER31
Subcategory: PMIC-Power Management ICs
Tradename: VIPerPlus

Техническая документация

Datasheet
pdf, 1081 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.