VIPER38HD, AC/DC Converters VIPerPlus family: Peak power fixed frequency high volt converter

VIPER38HD, AC/DC Converters VIPerPlus family: Peak power fixed frequency high volt converter
Изображения служат только для ознакомления,
см. техническую документацию
3971 шт., срок 6-8 недель
470 руб.
от 10 шт.400 руб.
от 25 шт.281 руб.
от 100 шт.234.25 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004831986
Артикул: VIPER38HD
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
VIPerPlus High Voltage Converters
STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 1000
Input / Supply Voltage - Max: 23.5 V
Input / Supply Voltage - Min: 8.5 V
Isolation: Non-Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.5 mA
Output Power: 18 W
Output Voltage: 800 V
Package/Case: SOIC-Narrow-16
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Series: VIPER38
Subcategory: PMIC-Power Management ICs
Switching Frequency: 115 kHz
Topology: Flyback
Tradename: VIPerPlus
Type: High Voltage
Вес, г 0.2

Техническая документация

Datasheet
pdf, 941 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.