X-NUCLEO-IKS02A1, Acceleration Sensor Development Tools STM32 Open Development Environment

Фото 1/4 X-NUCLEO-IKS02A1, Acceleration Sensor Development Tools STM32 Open Development Environment
Изображения служат только для ознакомления,
см. техническую документацию
121 шт., срок 7-9 недель
7 180 руб.
Добавить в корзину 1 шт. на сумму 7 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8004832177
Артикул: X-NUCLEO-IKS02A1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
X-NUCLEO-IKS02A1 MEMS Expansion Board
STMicroelectronics X-NUCLEO-IKS02A1 MEMS Expansion Board is compatible with the Arduino UNO R3 connector layout. The board embeds the ISM330DHCX 3-axis accelerometer and 3-axis gyroscope, the IIS2MDC 3-axis magnetometer, the IIS2DLPC 3-axis accelerometer, the IMP34DT05 digital microphone. The X-NUCLEO-IKS02A1 interfaces with the STM32 microcontroller via I²C pin, with the possibility of changing the default I²C port.

Технические параметры

Brand: STMicroelectronics
For Use With: Industrial Sensors
Interface Type: I2C
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Evaluation Boards
Series: X-NUCLEO
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32
Tradename: NUCLEO
Type: Microphone MEMS, Motion MEMS
Contents Board(s)
ECCN EAR99
Function Accelerometer, Gyroscope, Magnetometer, Microphone
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Platform Nucleo
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Sensor
Utilized IC / Part IIS2DLPC, IIS2MDC, IMP34DT05, ISM330DHCX
Kit Classification Expansion Board
Для Использования с STM32 Nucleo Development Boards
Номер Ядра Чипа ISM330DHCX, IIS2MDC, IIS2DLPC, IMP34DT05
Производитель Чипа STMicroelectronics
Вес, г 24.3

Техническая документация

Datasheet
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.