6N136TVM, High Speed Optocouplers Hi-Speed Transistor Optocouplers

6N136TVM, High Speed Optocouplers Hi-Speed Transistor Optocouplers
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.340 руб.
от 100 шт.247 руб.
от 500 шт.208.68 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8004832446
Артикул: 6N136TVM

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High-Speed Transistor Optocouplers
onsemi High-Speed Transistor Optocouplers consist of an AIGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The onsemi HCPL4503M has no internal connection to the phototransistor for improved noise immunity. An internal noise shield provides superior common mode rejection of up to 50.000V/µs.

Технические параметры

Brand: onsemi/Fairchild
Current Transfer Ratio: 38%
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 16 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 8 mA
Output Type: Photodarlington
Package / Case: SMDIP-8
Packaging: Bulk
Pd - Power Dissipation: 45 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Series: 6N136M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Вес, г 0.9

Техническая документация

Datasheet
pdf, 519 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»