6N138SM, High Speed Optocouplers 8PW DIP HI GAIN SPLT DARL OUTPUT OPTOCOU

6N138SM, High Speed Optocouplers 8PW DIP HI GAIN SPLT DARL OUTPUT OPTOCOU
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.240 руб.
от 100 шт.165 руб.
от 500 шт.142.99 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004832453
Артикул: 6N138SM

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Current Transfer Ratio: 1600%
Data Rate: 100 kb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 10 us
If - Forward Current: 1.6 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 60 mA
Output Type: Photodarlington
Package / Case: SMD-8
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 35 us
Series: 6N138M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 5 V
Вес, г 0.72

Техническая документация

Datasheet
pdf, 605 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»