74VHC125MTCX, Buffers & Line Drivers Quad Buffer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
130 руб.
от 100 шт. —
79 руб.
от 500 шт. —
71.49 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
The VHC125 contains four independent non-inverting buffers with 3-STATE outputs. It is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology and achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Buffer/Line Driver |
High Level Output Current: | -8 mA |
Input Signal Type: | Single-Ended |
Logic Family: | VHC |
Logic Type: | CMOS |
Low Level Output Current: | 8 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 2 V to 5.5 V |
Output Type: | 3-State |
Package / Case: | TSSOP-14 |
Part # Aliases: | 74VHC125MTCX_NL |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 11.5 ns |
Quiescent Current: | 4 uA |
Series: | 74VHC125 |
Subcategory: | Logic ICs |
Supply Current - Max: | 4 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Logic Family | VHC |
Logic Function | Buffer |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Operating Supply Voltage | 2 to 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Output Type | 3 State |
Package Type | TSSOP |
Pin Count | 14 |
Propagation Delay Test Condition | 50pF |
Bus Hold | NO |
High Level Output Current | -8(mA) |
Input Signal Type | Single-Ended |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 8(mA) |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of Channels | 4 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 4 |
Number of Output Enables per Chip | 4 LOW |
Number of Outputs | 4 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Packaging | Tape and Reel |
Polarity | Non-Inverting |
Propagation Delay Time | 15(ns) |
Quiescent Current | 4(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 374 КБ
Документация
pdf, 376 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем
Похожие товары