BAY72TR, Diodes - General Purpose, Power, Switching 125V 200mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
85 руб.
от 10 шт. —
60 руб.
от 100 шт. —
24 руб.
от 1000 шт. —
13.66 руб.
Добавить в корзину 1 шт.
на сумму 85 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes.
Технические параметры
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | onsemi |
Max Surge Current: | 4 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | DO-35 |
Packaging: | Reel, Cut Tape |
Peak Reverse Voltage: | 125 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Recovery Time: | 400 ns |
Series: | BAY72 |
Subcategory: | Diodes & Rectifiers |
Type: | Small Signal Switching Diode |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 125 V |
Diameter | 1.91mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-204AH |
Peak Non-Repetitive Forward Surge Current | 4A |
Peak Reverse Recovery Time | 400ns |
Peak Reverse Repetitive Voltage | 125V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 180 КБ
Datasheet BAY72TR
pdf, 56 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов