FGI3040G2-F085

FGI3040G2-F085
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.320 руб.
от 50 шт.287 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8023054372

Описание

FGD3x40G2 EcoSPARK®2 N-Channel Ignition IGBTs

onsemi FGD3x40G2 EcoSPARK®2 N-Channel Ignition IGBTs are designed to meet demanding emissions and high fuel efficiency requirements in present and emerging ignition systems where automotive designers need higher performance ignition coil driver technology. This latest generation of ignition IGBTs provide reduced power dissipation in a smaller footprint. The EcoSPARK 2, FGD3040G2 and FDG3440G2 ignition coil drivers, deliver up to 20 percent reduction V SAT performance without a significant reduction of Self Clamping Inductive Switching (SCIS) energy. This optimized feature reduces power dissipation, lowers heat sink requirements and operating junction temperatures. onsemi FGD3x40G2 EcoSpark 2 features include SCIS Energy (FGD3440 = 335mJ, FGD3040 = 300mJ), logic level gate drive, and they are qualified to AEC-Q101.

Технические параметры

Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 400 V
Collector-Emitter Saturation Voltage: 1.15 V
Configuration: Single
Continuous Collector Current at 25 C: 41 A
Continuous Collector Current Ic Max: 25.6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -10 V, 10 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-262AA-3
Packaging: Tube
Part # Aliases: FGI3040G2_F085
Pd - Power Dissipation: 150 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Qualification: AEC-Q101
Series: FGI3040G2_F085
Subcategory: IGBTs
Technology: Si

Техническая документация

Datasheet
pdf, 804 КБ