FOD8163T, Logic Output Optocouplers 3.3V/5V Logic Gate Optocoupler

FOD8163T, Logic Output Optocouplers 3.3V/5V Logic Gate Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.530 руб.
от 100 шт.384 руб.
от 250 шт.351.16 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8004834355
Артикул: FOD8163T

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
FOD8163 Series Logic Gate Optocouplers

onsemi / Fairchild FOD8163 Series Logic Gate Optocouplers are 3.3V/5V high-speed logic gate optocouplers with open-collector output. They support isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. The FOD8163 series utilizes a stretched body package to achieve 8mm creepage and clearance distances (FOD8163T).

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 10 ns
If - Forward Current: 25 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Continuous Output Current: 50 mA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Open Collector
Package / Case: SO-6 Stretched
Packaging: Tube
Pd - Power Dissipation: 85 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 90 ns
Rise Time: 20 ns
Series: FOD8163
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Вес, г 1.82

Техническая документация

Datasheet
pdf, 454 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»