FOD8343TR2, High Speed Optocouplers 3.0AHighSpeedGateDrv OptocoupInStretchSO6

FOD8343TR2, High Speed Optocouplers 3.0AHighSpeedGateDrv OptocoupInStretchSO6
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 10 шт.700 руб.
от 25 шт.636 руб.
от 100 шт.509.73 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Номенклатурный номер: 8004834393
Артикул: FOD8343TR2

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
OPTOCOUPLER, GATE DRIVER, 5KV, SOP-6; No. of Channels:1 Channel; Optocoupler Case Style:SOP; No. of Pins:6Pins; Isolation Voltage:5kV; Product Range:FOD8343 Series; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 24 ns
If - Forward Current: 10 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Push-Pull
Package / Case: SOP-6
Pd - Power Dissipation: 500 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 38 ns
Series: FOD8343
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 5 V
Brand ON Semiconductor/Fairchild
Factory Pack Quantity 1000
Fall Time 24 ns
If - Forward Current 10 mA
Isolation Voltage 5000 Vrms
Manufacturer ON Semiconductor
Maximum Continuous Output Current 4 A
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Output Type Push-Pull
Package / Case SOP-6
Packaging Cut Tape
Pd - Power Dissipation 500 mW
Product Category Logic Output Optocouplers
Propagation Delay - Max 210 ns
Rise Time 38 ns
RoHS Details
Type High Speed Gate Drive Optocoupler
Vf - Forward Voltage 1.5 V
Vr - Reverse Voltage 5 V

Техническая документация

Datasheet
pdf, 696 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»