FODM611R2, High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out

FODM611R2, High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.340 руб.
от 100 шт.264 руб.
от 250 шт.244.37 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8004834445
Артикул: FODM611R2

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High Noise Immunity Logic Gate Output Optocoupler

onsemi / Fairchild High Noise Immunity Logic Gate Output Optocouplers are high-speed logic gate output (open collector) optocouplers that support isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. These High Noise Immunity Logic Gate Output Optocouplers utilize coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common-mode transient immunity specifications. Applications for these onsemi / Fairchild High Noise Immunity Logic Gate Output Optocouplers include microprocessor system interface (SPI, I 2 C), industrial Fieldbus communications (DeviceNet, CAN, RS485), programmable logic control, isolated data acquisition system, and voltage level translator.

Технические параметры

Brand: onsemi/Fairchild
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 10 ns
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 50 mA
Output Type: Open Collector
Package / Case: SOIC-5
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 20 ns
Series: FODM611
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Вес, г 0.18

Техническая документация

Datasheet
pdf, 534 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»