FSV15100V, Schottky Diodes & Rectifiers 15 Amp 100V Schottky Rectifier
![Фото 1/2 FSV15100V, Schottky Diodes & Rectifiers 15 Amp 100V Schottky Rectifier](https://static.chipdip.ru/lib/586/DOC006586941.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/097/DOC015097502.jpg)
260 руб.
от 10 шт. —
200 руб.
от 100 шт. —
146 руб.
от 500 шт. —
113.66 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
FSV Ultra-Low VF Schottky Rectifiersonsemi / Fairchild FSV Ultra-Low VF Schottky Rectifiers are ultra-low forward voltage drop rectifiers with low thermal resistance. They feature a low profile with a typical height of 1.1mm and are RoHS compliant. The onsemi / Fairchild FSV Rectifiers are Green Molding Compounds as per the IEC61249 Standard, lead-free in compliance with EU RoHS 2011/65/EU Directive, and qualified per AEC-Q101 Rev. C Standard.
Технические параметры
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 15 A |
Ifsm - Forward Surge Current: | 250 A |
Ir - Reverse Current: | 28 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | TO-277-3 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | FSV15100V |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 613 mV |
Vr - Reverse Voltage: | 100 V |
Vrrm - Repetitive Reverse Voltage: | 100 V |
Automotive | No |
Configuration | Single Dual Anode |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Flat |
Maximum Continuous Forward Current (A) | 15 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.66 |
Peak Non-Repetitive Surge Current (A) | 250 |
Peak Reverse Current (uA) | 80 |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO-277 |
Supplier Package | TO-277 |
Tab | Tab |
Type | Schottky Diode |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Похожие товары