MM74HC573WM, Latches 3-STATE Oct D Latch

Фото 1/4 MM74HC573WM, Latches 3-STATE Oct D Latch
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 114 шт.138 руб.
от 532 шт.124.30 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004835452
Артикул: MM74HC573WM

Описание

Semiconductors\Logic ICs\Latches
Описание IC: digital; D latch; Ch: 8; CMOS; 2?6VDC; SMD; SO20; HC; -40?85°C Характеристики
Категория Микросхема

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 38
Function: Latch
High Level Output Current: -7.8 mA
Logic Family: 74HC
Logic Type: D-Type Latch
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channels
Number of Circuits: 8 Circuit
Number of Input Lines: 3 Line
Number of Output Lines: 3 Line
Operating Supply Voltage: 2 V to 6 V
Output Type: 3-State
Package / Case: SOIC-20
Packaging: Tube
Part # Aliases: MM74HC573WM_NL
Polarity: Non-Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
Quiescent Current: 8 uA
Reset Type: No Reset
Series: MM74HC573
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Type: D-Type
Bus Hold No
Fabrication Technology CMOS
Latch Mode Transparent
Lead Finish Matte Tin
Max Processing Temp 260
Maximum High Level Output Current -7.8 mA
Maximum Low Level Output Current 7.8 mA
Maximum Operating Supply Voltage 6 V
Maximum Propagation Delay Time @ Maximum CL 150@2VI30@4.5VI26@6V ns
Maximum Quiescent Current 8 uA
Minimum Operating Supply Voltage 2 V
Mounting Surface Mount
Number of Channels per Chip 8
Number of Elements per Chip 1
Number of Input Enables per Element 1
Number of Inputs per Chip 8
Number of Output Enables per Element 1
Number of Outputs per Chip 8
Operating Temperature -40 to 85 °C
Output Type 3-State
Polarity Non-Inverting
Propagation Delay Test Condition 150 pF
Set/Reset No
Type D-Type
Typical Operating Supply Voltage 2.5I3.3I5 V
Вес, г 0.8

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем