MMBD1203, Diodes - General Purpose, Power, Switching SOT-23 ULTRA FAST DI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
69 руб.
от 100 шт. —
27 руб.
от 1000 шт. —
18.43 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Cloud Power Management Solutionsonsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
Технические параметры
Brand: | onsemi/Fairchild |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 0.05 uA |
Manufacturer: | onsemi |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Part # Aliases: | MMBD1203_NL |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Recovery Time: | 4 ns |
Series: | MMBD1203 |
Subcategory: | Diodes & Rectifiers |
Type: | Small Signal Switching Diode |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 100 V |
Configuration | Dual Series |
Forward Current | 200(mA) |
Forward Voltage | 1.1(V) |
Maximum Forward Current | 200(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Peak Forward Voltage | 1.1(V) |
Peak Non-Repetitive Surge Current | 2(A) |
Peak Rep Rev Volt | 100(V) |
Peak Reverse Current | 0.05(uA) |
Peak Reverse Recovery Time | 4(ns) |
Pin Count | 3 |
Power Dissipation (Max) | 350(mW) |
Product Depth (mm) | 1.3(mm) |
Product Height (mm) | 0.94(mm) |
Rad Hardened | No |
Rev Curr | 0.05(uA) |
Rev Recov Time | 4(ns) |
Diode Configuration | Series |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Peak Non-Repetitive Forward Surge Current | 2A |
Peak Reverse Repetitive Voltage | 100V |
Rectifier Type | General Purpose |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Похожие товары