MMBD1404, Diodes - General Purpose, Power, Switching High Voltage General Purpose

MMBD1404, Diodes - General Purpose, Power, Switching High Voltage General Purpose
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 10 шт.70 руб.
от 100 шт.27 руб.
от 1000 шт.19.18 руб.
Добавить в корзину 1 шт. на сумму 100 руб.
Номенклатурный номер: 8004835503
Артикул: MMBD1404

Описание

Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R

Технические параметры

Brand ON Semiconductor/Fairchild
Configuration Dual Common Cathode
Factory Pack Quantity 3000
Height 0.93 mm
If - Forward Current 0.2 A
Ir - Reverse Current 0.1 uA
Length 2.92 mm
Manufacturer ON Semiconductor
Max Surge Current 2 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOT-23
Packaging Reel
Part # Aliases MMBD1404_NL
Peak Reverse Voltage 200 V
Product Category Diodes-General Purpose, Power, Switching
Recovery Time 50 ns
RoHS Details
Series MMBD1404
Type Small Signal Switching Diode
Vf - Forward Voltage 1.1 V
Vr - Reverse Voltage 200 V
Width 1.3 mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.2
Maximum DC Reverse Voltage (V) 200
Maximum Diode Capacitance (pF) 2
Maximum Junction Ambient Thermal Resistance 357°C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 350
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1.1@0.3A
Peak Non-Repetitive Surge Current (A) 2
Peak Reverse Current (uA) 0.1@175V
Peak Reverse Recovery Time (ns) 50
Peak Reverse Repetitive Voltage (V) 200
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Вес, г 0.008

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов