MUSES8832E, Audio Amplifiers High Qual Audio Dual Op Amp 10MHz

MUSES8832E, Audio Amplifiers High Qual Audio Dual Op Amp 10MHz
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
3 000 руб.
от 10 шт.2 580 руб.
Добавить в корзину 1 шт. на сумму 3 000 руб.
Номенклатурный номер: 8004836126
Артикул: MUSES8832E
Бренд: Nisshinbo

Описание

Semiconductors\Audio ICs\Audio Amplifiers
MUSES8832 Rail-to-Rail Dual Operational Amplifiers

Nisshinbo MUSES8832 Rail-to-Rail Dual Operational Amplifiers are optimized for high-end audio and portable audio applications. These devices feature 2.1nV/ Hz low noise, 10MHz wide gain bandwidth, 0.0009% low distortion, and 600Ω drive capability. The series has an operating temperature range of -40°C to +125°C. Nisshinbo MUSES8832 Rail-to-Rail Dual Operational Amplifiers are ideally suited for audio preamplifiers, active filters, microphone amplifiers, and line amplifiers with excellent sound.

Технические параметры

Audio - Load Impedance: 600 Ohms
Brand: Nisshinbo
Class: Other
CMRR - Common Mode Rejection Ratio: 90 dB
Dual Supply Voltage: +/-1.35 V to+/-7 V
Factory Pack Quantity: Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 4 uA
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 7.5 mA
Operating Supply Voltage: 2.7 V to 14 V, +/-1.35 V to+/-7 V
Output Current: 32 mA
Output Power: 800 mW
Output Signal Type: Rail to Rail
Package / Case: SOP-8
Packaging: Bulk
Pd - Power Dissipation: 900 mW
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: MUSES
SR - Slew Rate: 1 V/us
Subcategory: Audio ICs
Supply Type: Single, Dual
Supply Voltage - Max: 14 V
Supply Voltage - Min: 2.7 V
THD plus Noise: 0.0009%
Tradename: MUSES
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 100 uV
Вес, г 0.85

Техническая документация

Datasheet
pdf, 565 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.