NJM2901M-TE2, Analog Comparators Quad Single Supply
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2482 шт., срок 7-9 недель
480 руб.
от 10 шт. —
410 руб.
от 100 шт. —
311 руб.
от 250 шт. —
273.29 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
The New Japan Radio single supply quad comparator devices offer higher frequency operation and faster switching that can be had from internally compensated quad op amps.
Технические параметры
Brand: | Nisshinbo |
Comparator Type: | General Purpose with Reference |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Nisshinbo Micro Devices |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 36 V |
Output Current per Channel: | 16 mA |
Output Type: | Open Collector |
Package / Case: | DMP-14 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.3 us |
Series: | NJM2901 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Technology: | Bipolar |
Tradename: | NJM2901 |
Type: | Comparator |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail 3.5 V |
Voltage Gain dB: | 106 dB |
Vos - Input Offset Voltage: | 7 mV |
Comparator Type | Quad Comparator |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | Open Collector |
Package Type | DMP14 |
Pin Count | 14 |
Power Supply Type | Single |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 2 → 36 V |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары