NJU2103AD, Supervisory Circuits System Reset 280uA 20V -0.3V 910mW

NJU2103AD, Supervisory Circuits System Reset 280uA 20V -0.3V 910mW
Изображения служат только для ознакомления,
см. техническую документацию
7786 шт., срок 6-8 недель
1 040 руб.
от 10 шт.870 руб.
от 100 шт.638 руб.
от 200 шт.605.66 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8004836313
Артикул: NJU2103AD
Бренд: Nisshinbo

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
NJU2103Ax System Reset ICs

Nisshinbo NJU2103Ax System Reset ICs are power supply voltage monitoring ICs that instantaneously detect an abnormality and generate a reset signal. These abnormalities include power supply voltage cutoff or drop. The NJU2103Ax ICs come with the ability to monitor two systems of 5V power supply and arbitrarily set voltage. These ICs are fully compatible with the NJM2103 supervisory ICs. Typical applications include industrial equipment, housing and facility equipment, OA equipment, and amusement equipment.

Технические параметры

Battery Backup Switching: No Backup
Brand: Nisshinbo
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 100
Manual Reset: No Manual Reset
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Inputs Monitored: 1 Input
Operating Supply Current: 300 uA
Output Type: Active Low
Package / Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 1300 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Quiescent Current: 280 uA
Series: NJU2103
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.5 V
Threshold Voltage: 4.2 V
Type: Voltage Monitors
Watchdog Timers: No Watchdog
Вес, г 1.14

Техническая документация

Datasheet
pdf, 896 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.